PHOENIX CONTACT1755745Bloques terminales del conector
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 10 | |
| 400V | |
| 1000000 | |
| -40 | |
| 100 | |
| 3.223 | |
| 15 | |
| 14.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1755745 PCB terminal block developed by Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 10 A. 1755745 is housed in polyamide. It uses the screw termination method. Its wire is 14-26 AWG. This product is 15 mm long, 12.3 mm tall and 14.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

