Un 25-50% de rebaja
PHOENIX CONTACT1755732Bloques terminales del conector
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 10 | |
| 400V | |
| 1000000 | |
| -40 | |
| 100 | |
| 2.09 | |
| 10 | |
| 14.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1755732 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 400 V. It has a right angle body orientation. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 10 A. 1755732 is housed in polyamide. This product is 10 mm long, 12.3 mm tall and 14.7 mm deep. It uses the screw termination method. Its wire is 14-26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

