PHOENIX CONTACT1755723Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 24 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.12 | |
| 130 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Easily mount this shrouded 1755723 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 24 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1755723 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 130 mm long, 12 mm tall and 8.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

