Un 50-75% de rebaja
PHOENIX CONTACT1755664Bloques terminales del conector
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 10 | |
| 400V | |
| 1000 | |
| -40 | |
| 100 | |
| 11.36 | |
| 50 | |
| 12.2 | |
| 13.15 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1755664 PCB terminal block. This F connector has 10 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 10 A. 1755664 is housed in polyamide. This product is 50 mm long, 13.15 mm tall and 12.2 mm deep. It uses the screw termination method. Its wire is 12-26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

