PHOENIX CONTACT1755260Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.26 | |
| 20 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Easily mount this shrouded 1755260 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 4 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 12 A. This product is 20 mm long, 12 mm tall and 8.6 mm deep. 1755260 is housed in black polybutylene terephthalate. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

