Reduced Price

PHOENIX CONTACT1748756Cabezales del conector y receptáculos PCB

Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Thru-Hole Cardboard

Reduce safety concerns with this wire to board 1748756 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 4 contacts that are plated with gold. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 semanas
    • Price: $1.775
    1. 50+$1.775
    2. 100+$1.457

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.