Murata Power Solutions17473CInductor de plomo
Inductor General Purpose Unshielded Wirewound 47uH 10% 1KHz 50Q-Factor 0.86A 0.2Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 47u | |
| 10% | |
| 1K | |
| 0.86 | |
| 0.86 | |
| 0.2 | |
| 50(Typ) | |
| 500K | |
| 10.9M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| 0 | |
| 70 | |
| Bag | |
| 6.6 | |
| 10.5 |
This general purpose 17473C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 860m A with a maximum resistance of 200m Ohm. It has an inductance of 47u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10.9M(Typ) Hz. This product is 10.5 mm tall. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

