PHOENIX CONTACT1745797Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 3 POS 7.62mm Solder RA Thru-Hole

As an added safety precaution, the board to board 1745797 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 3 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. This device has a maximum current rating of 16 A. 1745797 is housed in green polyamide. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $2.970
    1. 50+$2.970
    2. 100+$2.654

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.