Un 50-75% de rebaja
PHOENIX CONTACT1740204Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| 3.79 | |
| 52.8 | |
| 8.57 | |
| 12 | |
| Through Hole |
This 1740204 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

