Vishay173D336X9010XCapacitor de tantalio sólido
Cap Tant Solid 33uF 10V 10% (4.57 X 10.67mm) Axial 125°C Ammo
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 33uF | |
| 10% | |
| 10VDC | |
| 2.6 | |
| Polar | |
| 6 | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 10.67 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Ammo | |
| 10.67(Max) | |
| 4.57(Max) | |
| 0.51 |
This 173D336X9010X capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 2.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33uF. The 173D336X9010X solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

