PHOENIX CONTACT1733677Bloques terminales del conector
Conn PC Terminal Block 12 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Solder | |
| 17.5 | |
| 400V | |
| -40 | |
| 105 | |
| Cardboard | |
| 17.119 | |
| 60.96 | |
| 13.4 | |
| 15.3 | |
| Green | |
| Through Hole |
Phoenix Contact's pc terminal block 1733677 PCB terminal block will ensure strong connections between circuits. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 22 A. 1733677 is housed in polyamide. Its wire is 14-26 AWG. It uses the solder termination method. This product is 60.96 mm long, 15.3 mm tall and 13.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

