PHOENIX CONTACT1731734Bloques terminales del conector
Conn PC Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.57 | |
| 22.86 | |
| 11.2 | |
| 18 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this 1731734 PCB terminal block from Phoenix Contact is a must-have! It has a maximum voltage rating of 500 V. This is a 1-row connector. Its pitch is 7.62 mm. It has a straight body orientation. This device has a maximum current rating of 30 A. 1731734 is housed in polyamide. It uses the solder termination method. Its wire is 12-24 AWG. This product is 22.86 mm long, 18 mm tall and 11.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

