PHOENIX CONTACT1731691Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 4 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

Make strong and binding connections on your circuit boards by adopting this wire to board 1731691 connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. This product is 13.3 mm long, 7.75 mm tall and 9.2 mm deep. It uses the solder termination method. 1731691 is housed in green polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $1.443
    1. 50+$1.443
    2. 100+$1.287

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.