PHOENIX CONTACT1730531Bloques terminales del conector

Conn PC Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 24A Cardboard

Get the best connections between your circuits with this 1730531 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 400 V. It has a straight body orientation. Its pitch is 5.08 mm. 1730531 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 14-26 AWG. This product is 26.58 mm long, 18 mm tall and 11.62 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 semanas
    • Price: $3.222
    1. 50+$3.222
    2. 100+$2.924

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.