PHOENIX CONTACT1730515Bloques terminales del conector
Conn PC Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| -40 | |
| 100 | |
| 6.36 | |
| 16.42 | |
| 11.62 | |
| 18 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1730515 PCB terminal block developed by Phoenix Contact. This F connector has 3 F contacts. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. 1730515 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 14-26 AWG. This product is 16.42 mm long, 18 mm tall and 11.62 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

