PHOENIX CONTACT1729292Bloques terminales del conector
Conn PC Terminal Block 12 POS 5mm Solder Thru-Hole 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 12 | |
| 5 | |
| 12 | |
| Solder | |
| 16 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 10.848 | |
| 14.1 | |
| 12.75 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this pc terminal block 1729292 PCB terminal block from Phoenix Contact. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 16 A. 1729292 is housed in polyamide. It uses the solder termination method. Its wire is 14-24 AWG. This product is 14.1 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

