PHOENIX CONTACT1729131Bloques terminales del conector

Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard

Join your electrical circuits and ensure strong connections with this pc terminal block 1729131 PCB terminal block from Phoenix Contact. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. This is a 1-row connector. 1729131 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 15.24 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.

Import TariffMay apply to this part

9,933 piezas: Se puede enviar mañana

    Total$1.34Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 9,933 piezas
      • Price: $1.338

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.