PHOENIX CONTACT1728879Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 16 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.8 | |
| 30.48 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1728879 header connector helps protect your equipment from accidental shortages. This HDR connector has 4 contacts that are plated with tin. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 16 A. This product is 30.48 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1728879 is housed in green polyamide.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

