PHOENIX CONTACT1728378Bloques terminales del conector
Conn PC Terminal Block 11 POS 3.81mm Solder Thru-Hole 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 11 | |
| 3.81 | |
| 1 | |
| 11 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.155 | |
| 41.9 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
This pc terminal block 1728378 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. 1728378 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 41.9 mm long, 9.5 mm tall and 10 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

