PHOENIX CONTACT1727104Bloques terminales del conector
Conn PC Terminal Block 11 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 11 | |
| 3.81 | |
| 1 | |
| 11 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.183 | |
| 41.9 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this pc terminal block 1727104 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 200 V. Its pitch is 3.81 mm. 1727104 is housed in polyamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method. This product is 41.9 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

