PHOENIX CONTACT1724589Bloques terminales del conector

Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Cardboard

Perfect for troubleshooting this pc terminal block 1724589 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 24 A. 1724589 is housed in polyamide. It uses the solder termination method. This product is 10 mm long, 18 mm tall and 11.2 mm deep.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

    Total$1.76Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2529+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Alemania
      • In Stock: 5 piezas
      • Price: $1.755

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.