Molex1722581010Carcaza de cables discretos de conector

Conn Housing F 10 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag

This 1722581010 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 10 F contacts. This is a 2-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 14 A/contact. 1722581010 is housed in black nylon. This rectangle connector has an operating temperature of -40 to 120 °C. This product is 18.5 mm long, 13.97 mm tall and 23 mm deep.

21,305 piezas: Se puede enviar en 2 días

    Total$62.51Price for 4033

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 21,305 piezas
      • Price: $0.0155

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.