Un 25-50% de rebaja
PHOENIX CONTACT1721346Bloques terminales del conector
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.45 | |
| 15 | |
| 11.1 | |
| 31.5 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1721346 PCB terminal block. It has a straight body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5 mm. 1721346 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 15 mm long, 31.5 mm tall and 11.1 mm deep. Its wire is 12-24 AWG. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

