Molex1720650004Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4 POS 5.7mm Solder ST Top Entry Thru-Hole Mega-Fit Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 5.7 | |
| Straight | |
| Center Key | |
| 5.7 | |
| 23.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 2 | |
| -40 | |
| 120 | |
| 200 | |
| Tray | |
| 2.507 | |
| 12.05 | |
| 18.53 | |
| 14.03 | |
| Mega-Fit | |
| Contact Plating Thickness | (0.381/1.27)um |
| 3.73 | |
| Through Hole |
This 1720650004 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This HDR connector's 4 contacts that are made out of copper and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 5.7 mm. 1720650004 is housed in liquid crystal polymer. This device has a maximum current rating of 23 A/contact. The item will be shipped in tray orientation. Its 4 terminals use the solder termination method. This product is 12.05 mm long, 14.03 mm tall and 18.53 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 120 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

