Molex1720641012Potencia del conector
Conn Power M 12 POS 5.7mm Solder RA Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 12 | |
| 12 | |
| 1 | |
| Solder | |
| 5.7 | |
| Right Angle | |
| 23.5/Contact | |
| 600V | |
| -40 | |
| 120 | |
| Black | |
| Tray | |
| 7.893 | |
| 34.85 | |
| 21.94 | |
| 14.53 | |
| Mega-Fit™ | |
| Through Hole | |
| Gold Over Nickel | |
| Copper |
Use the 1720641012 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 12 contacts that are made out of copper and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. It has a header type gender. Its pitch is 5.7 mm. This connector has a single port. This device has a maximum current rating of 23 A/contact. 1720641012 is housed in liquid crystal polymer. The component will be shipped in tray format. This power connector has a minimum operating temperature of -40 °C and a maximum of 120 °C. This product is 34.85 mm long, 14.53 mm tall and 21.94 mm deep. Its 12 terminals use the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

