Un 50-75% de rebaja
PHOENIX CONTACT1720495Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 5 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| 0.8 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 10.974 | |
| 40.9 | |
| 29.25 | |
| 14.29 | |
| Contact Plating Thickness | (4-8)um |
| 5 | |
| Through Hole |
Use this wire to board 1720495 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 41 A. This product is 40.9 mm long, 14.29 mm tall and 29.25 mm deep. It uses the solder termination method. 1720495 is housed in green polyamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

