PHOENIX CONTACT1719015Bloques terminales del conector
Conn PC Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 41A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 9.52 | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 16.538 | |
| 23.8 | |
| 28 | |
| 38.9 | |
| Green | |
| Through Hole |
This 1719015 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 690 V. This is a 2-row connector. It has a straight body orientation. 1719015 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 23.8 mm long, 38.9 mm tall and 28 mm deep. It uses the solder termination method. Its wire is 10-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

