PHOENIX CONTACT1715080Bloques terminales del conector
Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 10.863 | |
| 40 | |
| 9.8 | |
| 13.8 | |
| Green | |
| Through Hole |
This pc terminal block 1715080 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 22 A. 1715080 is housed in polyamide. It uses the solder termination method. Its wire is 14-26 AWG. This product is 40 mm long, 13.8 mm tall and 9.8 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

