PHOENIX CONTACT1715048Bloques terminales del conector
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.495 | |
| 20 | |
| 9.8 | |
| 13.8 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1715048 PCB terminal block. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5 mm. 1715048 is housed in polyamide. This device has a maximum current rating of 22 A. Its wire is 14-26 AWG. This product is 20 mm long, 13.8 mm tall and 9.8 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

