Un 25-50% de rebaja

PHOENIX CONTACT1711026Bloques terminales del conector

Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's 1711026 PCB terminal block. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 28 A. 1711026 is housed in polyamide. It uses the solder termination method. Its wire is 12-24 AWG. This product is 10 mm long, 18 mm tall and 11.2 mm deep.

Import TariffMay apply to this part

399 piezas: Se puede enviar mañana

    Total$1.68Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2535+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 399 piezas
      • Price: $1.683

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.