HARTING17063081201Blackplane del conector

Conn Hard Metric M 220Signal/88Ground POS 2mm Press Fit ST Thru-Hole Tube

The hard metric 17063081201 backplane connector, developed by Harting, can provide you with a much faster transfer rate as opposed to other types of connectors. This M connector has 220signal / 88ground contacts that are plated with gold over palladium nickel over nickel. It has a male type gender. Its pitch is 2 mm. This is a 5/2-row connector. It has a straight body orientation. It uses the press fit termination method. This product is 94 mm long, 13.4 mm tall and 15.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    10 semanas
    • Price: $18.64
    1. 1+$18.64
    2. 500+$17.93

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.