PHOENIX CONTACT1705661Bloques terminales del conector
Conn Terminal Block 2 POS 5mm Solder ST 12A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5 | |
| 2 | |
| Solder | |
| Straight | |
| 12 | |
| 400V | |
| 5 | |
| 10.5 | |
| 13.6 | |
| Gray |
Keep your connections strong with this 1705661 PCB terminal block from Phoenix Contact utilizing clamps and screws. It has a maximum voltage rating of 400 V. It has a straight body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

