HARTING17041542010Blackplane del conector
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 110Signal/44Ground | |
| Press Fit | |
| 2 | |
| Straight | |
| 2.5 | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| Tube | |
| 44 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
Harting's hard metric 17041542010 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This M connector has 110signal / 44ground contacts that are plated with gold over palladium nickel over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 5/2-row connector. It has a male type gender. It uses the press fit termination method. This product is 44 mm long, 13.4 mm tall and 15.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

