PHOENIX CONTACT1703034Bloques terminales del conector

Conn PC Terminal Block F 1 POS Solder RA Thru-Hole 32A Cardboard

When you implement this pc terminal block 1703034 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has a single F contact. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. This device has a maximum current rating of 36 A. 1703034 is housed in polyamide. Its wire is 10-20 AWG. It uses the solder termination method. This product is 26 mm deep.

Import TariffMay apply to this part

167 piezas: Se puede enviar mañana

    Total$3.68Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2447+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Bulgaria
      • In Stock: 167 piezas
      • Price: $3.681

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.