PHOENIX CONTACT1702413Cabezales del conector y receptáculos PCB
Conn Wire to Board RCP 2 POS 10.16mm Solder RA Wall Mount
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 2 | |
| 1 | |
| Solder | |
| 10.16 | |
| Right Angle | |
| 76 | |
| 1000V | |
| 1000000 | |
| 0.3 | |
| -40 | |
| 100 | |
| 50 | |
| 12.243 | |
| 44.44 | |
| 46.95 | |
| 22 | |
| Wall Mount |
Look no further than the wire to board 1702413 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This RCP connector has 2 contacts that are plated with silver. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. Its pitch is 10.16 mm. It has a receptacle type gender. This device has a maximum current rating of 76 A. This product is 44.44 mm long, 22 mm tall and 46.95 mm deep. It uses the solder termination method. 1702413 is housed in green polyamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

