CONEC17-200151Connector USB
Conn USB 2.0 Type A PL 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| PL | |
| 4 | |
| 4 | |
| 1 | |
| Solder Cup | |
| Straight | |
| 1.5 | |
| 30VAC | |
| 1000 | |
| IP67 | |
| 30 | |
| SPCC | |
| Nickel | |
| -40 | |
| 85 | |
| 61.8 | |
| Cable Mount |
The best way to use video and audio in your project is by using the usb type a 17-200151 audio and video connector from Conec. This PL connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. This device has a maximum current rating of 1.5 A. 17-200151 is housed in polybutylene terephthalate. This product is 61.8 mm long with a diameter of 34.5 mm. This cable has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its 4 terminals use the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

