| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.51 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | RCP |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 6a |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 72VDC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Shell Material | Zinc Die Cast |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Style | Single |
| Product Length (mm) | 33.3 |
| Product Depth (mm) | 35.25 |
| Product Height (mm) | 33.3 |
| Mounting | Flange Mount |