Rubycon16WXA470MEFC8X9Capacitor de aluminio
Cap Aluminum Lytic 470uF 16V 20% (8 X 9mm) Radial 3.5mm 0.31A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.31 | |
| 75.2@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 9 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 9 | |
| 0.6 |
This electrolytic 16WXA470MEFC8X9 aluminum capacitor from Rubycon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 9 mm tall with a diameter of 8 mm. Its leakage current is 75.2@2Min μA. It has a tolerance of 20%. Its capacitance value is 470uF. The 16WXA470MEFC8X9 aluminum electrolytic capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

