Rubycon16TZV22M4X6.1Capacitor de aluminio
Cap Aluminum Lytic 22uF 16V 20% (4 X 6.1mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| Low | |
| 1.35@20°C@100kHz | |
| 0.09 | |
| 3.52@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 6.1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 6.1(Max) |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 16TZV22M4X6.1 electrolytic capacitor from Rubycon is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 6.1(Max) mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its leakage current is 3.52@2Min μA. Its capacitance value is 22uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

