Un 10-25% de rebaja

Panasonic16SEP150MCapacitor de polímero de aluminio

Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) Radial 5mm 0.03 Ohm 3.02A 3000h 105°C Bulk

By adding one of Panasonic's 16SEP150M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. Users like its long lead wire form. It can withstand a voltage of 16 VDC. It has 2 terminals. This part has a lead diameter of 0.5 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product's terminal pitch is 5 mm. It has a tolerance of 20%. This product is 8(Max) mm tall with a diameter of 10 mm. Its leakage current is 480@2Min μA. The 16SEP150M conductive polymer aluminum solid capacitor has a radial termination style.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

    Total$1.06Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1825+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 5 piezas
      • Price: $1.0594

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.