Más Buscadas
Littelfuse16R250GUFusible reprogramable PTC
PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1.2W 40s 0.02Ohm Radial 11.4 X 3mm Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 2.5 | |
| 4.7 | |
| 0.02 | |
| 0.053 | |
| 1.2(Max) | |
| 40@8A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.4 X 3 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 11.4(Max) | |
| 3(Max) | |
| 18.3(Max) | |
| 18.3(Max) | |
| Through Hole |
Resuming operation after a fuse burns out has never been more convenient with this 16R250GU PTC resettable fuse from Littelfuse! This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 11.4(Max) mm long and 3(Max) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
