Rubycon16PX2200MEFC10X20Capacitor de aluminio
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 1.05A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| 1.05 | |
| 352@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| 10 | |
| 20 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic 16PX2200MEFC10X20 aluminum capacitor from Rubycon can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 2200uF. This product is 20 mm tall with a diameter of 10 mm. The 16PX2200MEFC10X20 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 352@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

