Más Buscadas
PHOENIX CONTACT1688395Otro conector
Conn D-Subminiature Module F 9 POS RA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Subminiature Module | |
| F | |
| 9 | |
| Right Angle | |
| 5 | |
| 60V | |
| -20 | |
| 80 | |
| 13.98 | |
| 31 | |
| 12.6 |
A total connector assembly can't be complete without this specially engineered d-sub module 1688395 connector accessory from Phoenix Contact. This F connector has 9 F contacts. It has a female type gender. It has a right angle body orientation. This product is 12.6 mm tall. This part has a minimum operating temperature of -20 °C and a maximum of 80 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

