| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Subminiature Module | |
| M | |
| 15 | |
| Straight | |
| 5 | |
| 60V | |
| -20 | |
| 80 | |
| 15.1 | |
| 39.3 | |
| 12.6 |
This d-sub module 1688078 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. This M connector has 15 M contacts. It has a straight body orientation. It has a male type gender. This product is 12.6 mm tall. This part has a minimum operating temperature of -20 °C and a maximum of 80 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

