Illinois Capacitor168684J50F-FPelícula del capacitor

Cap Film 0.68uF 50V PET 5% (7.2 X 6 X 11mm) Radial Wound 5mm 125°C Bulk

Used for many applications, this 168684J50F-F plastic film capacitor from Cornell Dubilier can be used to smooth voltages or improve signals. It can withstand a voltage of 50 VDC|30VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The 168684J50F-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.68uF. This product is 7.2(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. It has a tolerance of 5%.

1,367 piezas: Se puede enviar en 3 días

    Total$62.64Price for 36

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,367 piezas
      • Price: $1.74

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.