PHOENIX CONTACT1683002

Cable Assembly Circular 10m 22AWG M12 Circular 4 Straight

This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 90 °C. This has a Circular connector. Its wire is 22 AWG. It has a sensor/actuator cable.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semanas
    • Price: $32.54
    1. 1+$32.54

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.