PHOENIX CONTACT1682841

Cable Assembly Circular 1.5m 22AWG M12 Circular 4 Straight

This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 90 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 22 AWG.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semanas
    • Price: $22.70
    1. 1+$22.70

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.