PHOENIX CONTACT1681871

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M8,cable length 1.5 m

This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 90 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semanas
    • Price: $16.06
    1. 1+$16.06

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.