Illinois Capacitor168105K50G-FPelícula del capacitor

Cap Film 1uF 50V PET 10% (7.2 X 6 X 11mm) Radial Wound 5mm 125°C Bulk

Looking to smooth voltages and improve signals for any filter or audio based design? This 168105K50G-F plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 50 VDC|30VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. Its capacitance value is 1uF. The 168105K50G-F polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

    Total$1.98Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 5 piezas
      • Price: $1.976

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.