Illinois Capacitor167332J630A-FPelícula del capacitor
Cap Film 0.0033uF 630V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 5% | |
| 630VDC|220VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.5 X 4 X 9 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 10.5(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.6 | |
| 5.5 | |
| 9(Max) |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 167332J630A-F plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The 167332J630A-F polypropylene film capacitor has a radial termination style. This product is 10.5(Max) mm long, 7(Max) mm tall and 3.5(Max) mm deep. Its capacitance value is 0.0033uF. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

